
SKY65387-11 | |
---|---|
DigiKey Part Number | 863-1663-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY65387-11 |
Description | IC AMP W-CDMA 2.11-2.17GHZ 12MCM |
Customer Reference | |
Detailed Description | RF Amplifier IC W-CDMA 2.11GHz ~ 2.17GHz 12-MCM (8.4x8.4) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 2.11GHz ~ 2.17GHz | |
P1dB | 28dBm | |
Gain | 30dB | |
Noise Figure | 3.5dB | |
RF Type | W-CDMA | |
Voltage - Supply | 5V | |
Current - Supply | 300mA | |
Test Frequency | 2.11GHz ~ 2.17GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module | |
Supplier Device Package | 12-MCM (8.4x8.4) |