SKY65366-21-EVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY65366-21-EVB

DigiKey Part Number
863-1916-ND
Manufacturer
Manufacturer Product Number
SKY65366-21-EVB
Description
EVALUATION BOARD SKY65366-21
Customer Reference
Detailed Description
SKY65366-21 - Front End 400MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Front End
Frequency
400MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SKY65366-21
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.