
SKY65084-360LF | |
---|---|
DigiKey Part Number | 863-1269-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY65084-360LF |
Description | IC AMP CDMA 1.5GHZ-2.4GHZ 8QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, GSM, WCDMA 1.5GHz ~ 2.4GHz 8-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.5GHz ~ 2.4GHz | |
P1dB | 16dBm | |
Gain | 25dB | |
Noise Figure | 0.7dB | |
RF Type | CDMA, GSM, WCDMA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 65mA | |
Test Frequency | 1.95GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x2) |