
SKY65053-377LF | |
---|---|
DigiKey Part Number | 863-1070-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY65053-377LF |
Description | IC AMP CELLULAR 400MHZ-6GHZ 4QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, GPS, ISM 400MHz ~ 6GHz 4-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 400MHz ~ 6GHz | |
P1dB | 10dBm | |
Gain | 15dB | |
Noise Figure | 0.6dB | |
RF Type | Cellular, GPS, ISM | |
Voltage - Supply | 2V ~ 5.25V | |
Current - Supply | 100mA | |
Test Frequency | 2.4GHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-QFN (2x2) |