
SKY65014-92LF | |
---|---|
DigiKey Part Number | 863-1262-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY65014-92LF |
Description | IC RF AMP CELLULAR 0HZ-9GHZ SC88 |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, WLAN 0Hz ~ 9GHz SC-88 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 9GHz | |
P1dB | 18dBm | |
Gain | 15dB | |
Noise Figure | 5.4dB | |
RF Type | Cellular, WLAN | |
Voltage - Supply | 4.2V ~ 5V | |
Current - Supply | 120mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88 |