cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY19003-001

DigiKey Part Number
863-2175-ND
Manufacturer
Manufacturer Product Number
SKY19003-001
Description
IC RF SWITCH 2XSPST 3GHZ 8WLCSP
Customer Reference
Detailed Description
RF Switch IC General Purpose 2 x SPST 8-WLCSP (1.28x1.38)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Type
General Purpose
Topology
-
Circuit
2 x SPST
Frequency Range
600MHz ~ 3GHz
Isolation
33dB
Insertion Loss
-
Test Frequency
2.7GHz
P1dB
-
IIP3
-
Features
-
Impedance
-
Voltage - Supply
2.4V ~ 4.8V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
8-XFBGA, WLCSP
Supplier Device Package
8-WLCSP (1.28x1.38)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable