
SKY16602-632EK2 | |
---|---|
DigiKey Part Number | 863-SKY16602-632EK2-ND |
Manufacturer | |
Manufacturer Product Number | SKY16602-632EK2 |
Description | RF DIODE SCHOTTKY 20V 400MW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 20V 50 mA 400 mW |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 20V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 400 mW | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | - | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 129,80000 € | 129,80 € |
10 | 109,92200 € | 1.099,22 € |
25 | 104,95920 € | 2.623,98 € |
Unit Price without VAT: | 129,80000 € |
---|---|
Unit Price with VAT: | 154,46200 € |