
SKY16601-555LF-EVB | |
---|---|
DigiKey Part Number | 863-SKY16601-555LF-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SKY16601-555LF-EVB |
Description | LOW THRESHOLD PIN DIODE LIMITER |
Customer Reference | |
Detailed Description | SKY16601-555LF - PIN Diode 500MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | PIN Diode | |
Frequency | 500MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY16601-555LF | |
Note | - |