
SKY16406-381LF-EVB | |
---|---|
DigiKey Part Number | 863-SKY16406-381LF-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SKY16406-381LF-EVB |
Description | INTEGRATED LIMITER MODULE |
Customer Reference | |
Detailed Description | SKY16406-381LF - Power Divider 2.2GHz ~ 2.8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Divider | |
Frequency | 2.2GHz ~ 2.8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY16406-381LF | |
Note | - |