
SKY13637-695EK1 | |
---|---|
DigiKey Part Number | 863-2055-ND |
Manufacturer | |
Manufacturer Product Number | SKY13637-695EK1 |
Description | EVALUATION BOARD/KIT |
Customer Reference | |
Detailed Description | SKY13637-695LF - Switch, SP8T 700MHz ~ 3.8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SP8T | |
Frequency | 700MHz ~ 3.8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY13637-695LF | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 90,71000 € | 90,71 € |
10 | 90,50700 € | 905,07 € |
Unit Price without VAT: | 90,71000 € |
---|---|
Unit Price with VAT: | 107,94490 € |