SKY13585-679LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13585-679LF

DigiKey Part Number
863-1842-2-ND - Tape & Reel (TR)
863-1842-1-ND - Cut Tape (CT)
863-1842-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY13585-679LF
Description
IC RF SWITCH SPDT 6GHZ 6MLPD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Switch IC 802.11a/b/g/n/ac SPDT 6 GHz 50Ohm 6-MLPD (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
802.11a/b/g/n/ac
Topology
Reflective
Circuit
SPDT
Frequency Range
1GHz ~ 6GHz
Isolation
38dB
Insertion Loss
0.5dB
Test Frequency
2.5GHz
P1dB
-
IIP3
56dBm
Features
-
Impedance
50Ohm
Voltage - Supply
1.8V ~ 3.3V
Operating Temperature
-40°C ~ 90°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-MLPD (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202.964
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,49100 €4,91 €
250,44200 €11,05 €
1000,38770 €38,77 €
2500,36180 €90,45 €
5000,34616 €173,08 €
1.0000,33330 €333,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28027 €840,81 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €