cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13582-676LF

DigiKey Part Number
863-SKY13582-676LF-ND
Manufacturer
Manufacturer Product Number
SKY13582-676LF
Description
SPDT SOI WIFI SWITCH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF Switch IC 3G/4G, Cellular, LTE SP3T 9-QFN (1.1x1.1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Bulk
Part Status
Active
RF Type
3G/4G, Cellular, LTE
Topology
-
Circuit
SP3T
Frequency Range
400MHz ~ 3.8GHz
Isolation
25dB
Insertion Loss
-
Test Frequency
2.7GHz
P1dB
-
IIP3
-
Features
DC Blocked
Impedance
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
9-QFN
Supplier Device Package
9-QFN (1.1x1.1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.745
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,51600 €5,16 €
250,46480 €11,62 €
1000,40800 €40,80 €
2500,38096 €95,24 €
5000,36466 €182,33 €
1.0000,35123 €351,23 €
3.0000,33465 €1.003,95 €
6.0000,32653 €1.959,18 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €