
SKY13575-639LF | |
|---|---|
DigiKey Part Number | 863-1767-2-ND - Tape & Reel (TR) 863-1767-1-ND - Cut Tape (CT) 863-1767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13575-639LF |
Description | IC RF SWITCH SP4T 6GHZ 14QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n/ac SP4T 6 GHz 50Ohm 14-QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | SKY13575-639LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/n/ac | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 40dB | |
Insertion Loss | 0.6dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 55dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 3.5V | |
Operating Temperature | -40°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-XFQFN Exposed Pad | |
Supplier Device Package | 14-QFN (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97300 € | 9,73 € |
| 25 | 0,88280 € | 22,07 € |
| 100 | 0,78400 € | 78,40 € |
| 250 | 0,73696 € | 184,24 € |
| 500 | 0,70864 € | 354,32 € |
| 1.000 | 0,68532 € | 685,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65651 € | 1.969,53 € |
| 6.000 | 0,64241 € | 3.854,46 € |
| 9.000 | 0,63535 € | 5.718,15 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |











