14 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13524-639LF

DigiKey Part Number
863-1763-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SKY13524-639LF
Description
IC RF SWITCH SP4T 3GHZ 14QFN
Customer Reference
Detailed Description
RF Switch IC LTE, TDS-CDMA, W-CDMA SP4T 3 GHz 50Ohm 14-QFN (1.6x1.6)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
LTE, TDS-CDMA, W-CDMA
Topology
-
Circuit
SP4T
Frequency Range
700MHz ~ 3GHz
Isolation
48dB
Insertion Loss
0.8dB
Test Frequency
2.5GHz
P1dB
-
IIP3
56dBm
Features
-
Impedance
50Ohm
Voltage - Supply
2.5V ~ 3.3V
Operating Temperature
-30°C ~ 90°C
Mounting Type
Surface Mount
Package / Case
14-XFQFN Exposed Pad
Supplier Device Package
14-QFN (1.6x1.6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.