
SKY13498-21-EVB | |
---|---|
DigiKey Part Number | 863-SKY13498-21-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SKY13498-21-EVB |
Description | EVALUATION BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SKY13498-21 - Switch, SP10T 700MHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch, SP10T | |
Frequency | 700MHz ~ 2.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY13498-21 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 90,71000 € | 90,71 € |
Unit Price without VAT: | 90,71000 € |
---|---|
Unit Price with VAT: | 107,94490 € |