
SKY13438-374LF | |
|---|---|
DigiKey Part Number | 863-1652-2-ND - Tape & Reel (TR) 863-1652-1-ND - Cut Tape (CT) 863-1652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13438-374LF |
Description | IC RF SWITCH DPDT 6GHZ 6QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n DPDT 6 GHz 50Ohm 6-QFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | SKY13438-374LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/n | |
Topology | Reflective | |
Circuit | DPDT | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 25dB | |
Insertion Loss | 1.2dB | |
Test Frequency | 6GHz | |
P1dB | 29dBm | |
IIP3 | 52dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.8V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-QFN (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57900 € | 5,79 € |
| 25 | 0,52160 € | 13,04 € |
| 100 | 0,45910 € | 45,91 € |
| 250 | 0,42924 € | 107,31 € |
| 500 | 0,41120 € | 205,60 € |
| 1.000 | 0,39637 € | 396,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37804 € | 1.134,12 € |
| 6.000 | 0,36907 € | 2.214,42 € |
| 9.000 | 0,36457 € | 3.281,13 € |
| 15.000 | 0,35960 € | 5.394,00 € |
| 21.000 | 0,35669 € | 7.490,49 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |



