
SKY13418-485LF | |
|---|---|
DigiKey Part Number | 863-1586-2-ND - Tape & Reel (TR) 863-1586-1-ND - Cut Tape (CT) 863-1586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13418-485LF |
Description | IC RF SWITCH SP8T 6GHZ 14QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP8T 50Ohm 14-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SKY13418-485LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SP8T | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 24dB | |
Insertion Loss | 0.6dB | |
Test Frequency | 2GHz | |
P1dB | 37dBm | |
IIP3 | 66dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 4.8V | |
Operating Temperature | -40°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFQFN Exposed Pad | |
Supplier Device Package | 14-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,86600 € | 18,66 € |
| 25 | 1,70800 € | 42,70 € |
| 100 | 1,53460 € | 153,46 € |
| 250 | 1,45188 € | 362,97 € |
| 500 | 1,40204 € | 701,02 € |
| 1.000 | 1,36103 € | 1.361,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,31035 € | 3.931,05 € |
| 6.000 | 1,28555 € | 7.713,30 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |











