
SKY13385-460LF-EVB | |
---|---|
DigiKey Part Number | 863-1333-ND |
Manufacturer | |
Manufacturer Product Number | SKY13385-460LF-EVB |
Description | RF EVAL FOR SKY13385-460LF |
Customer Reference | |
Detailed Description | SKY13385-460LF - Switch, SP3T 100MHz ~ 3.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Switch, SP3T | |
Frequency | 100MHz ~ 3.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY13385-460LF | |
Note | - |