
SKY13381-374LF | |
---|---|
DigiKey Part Number | 683-1338-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY13381-374LF |
Description | IC RF SWITCH DPDT 6GHZ 6MLPD |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n DPDT 6 GHz 50Ohm 6-MLPD (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | 802.11a/b/g/n | |
Topology | Reflective | |
Circuit | DPDT | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 14dB | |
Insertion Loss | 1.4dB | |
Test Frequency | 6GHz | |
P1dB | 38dBm | |
IIP3 | 62dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-MLPD (1.5x1.5) |