
SKY13374-397LF | |
|---|---|
DigiKey Part Number | 863-1523-2-ND - Tape & Reel (TR) 863-1523-1-ND - Cut Tape (CT) 863-1523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13374-397LF |
Description | IC RF SWITCH SPDT 6GHZ 12QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n SPDT 6 GHz 50Ohm 12-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SKY13374-397LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/n | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 300kHz ~ 6GHz | |
Isolation | 22dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 68dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 4.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56100 € | 5,61 € |
| 25 | 0,50560 € | 12,64 € |
| 100 | 0,44450 € | 44,45 € |
| 250 | 0,41540 € | 103,85 € |
| 500 | 0,39788 € | 198,94 € |
| 1.000 | 0,38343 € | 383,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36560 € | 1.096,80 € |
| 6.000 | 0,35687 € | 2.141,22 € |
| 9.000 | 0,35251 € | 3.172,59 € |
| 15.000 | 0,34766 € | 5.214,90 € |
| 21.000 | 0,34483 € | 7.241,43 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |











