12 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13354-368LF

DigiKey Part Number
863-1644-2-ND - Tape & Reel (TR)
863-1644-1-ND - Cut Tape (CT)
863-1644-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY13354-368LF
Description
IC RF SWITCH SPDT 3GHZ 12QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Switch IC SPDT 3 GHz 50Ohm 12-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
-
Topology
Reflective
Circuit
SPDT
Frequency Range
100MHz ~ 3GHz
Isolation
32dB
Insertion Loss
0.55dB
Test Frequency
2GHz
P1dB
-
IIP3
55dBm
Features
-
Impedance
50Ohm
Voltage - Supply
3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-UFQFN Exposed Pad
Supplier Device Package
12-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.712
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,77200 €7,72 €
250,69880 €17,47 €
1000,61820 €61,82 €
2500,57980 €144,95 €
5000,55664 €278,32 €
1.0000,53758 €537,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,46000 €1.380,00 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €