
SKY13318-321-EVB | |
---|---|
DigiKey Part Number | 863-1185-ND |
Manufacturer | |
Manufacturer Product Number | SKY13318-321-EVB |
Description | IC SW DPDT LF-6GHZ 12-QFN |
Customer Reference | |
Detailed Description | SKY13318-321 - Switch, DPDT 2.4GHz ~ 2.5GHz, 5GHZ ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, DPDT | |
Frequency | 2.4GHz ~ 2.5GHz, 5GHZ ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY13318-321 | |
Note | - | |
Base Product Number |