
SKY13278-313LF | |
|---|---|
DigiKey Part Number | 863-1641-2-ND - Tape & Reel (TR) 863-1641-1-ND - Cut Tape (CT) 863-1641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13278-313LF |
Description | IC RF SWITCH SPDT 2.5GHZ 6DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SPDT 2.5 GHz 50Ohm 6-DFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | - | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 2.5GHz | |
Isolation | 18dB | |
Insertion Loss | 0.55dB | |
Test Frequency | 2.5GHz | |
P1dB | 40dBm | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,10400 € | 21,04 € |
| 25 | 1,92880 € | 48,22 € |
| 100 | 1,73650 € | 173,65 € |
| 250 | 1,64480 € | 411,20 € |
| 500 | 1,58950 € | 794,75 € |
| 1.000 | 1,54399 € | 1.543,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,48779 € | 4.463,37 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |







