
SKY12338-337LF | |
|---|---|
DigiKey Part Number | 863-1293-2-ND - Tape & Reel (TR) 863-1293-1-ND - Cut Tape (CT) 863-1293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY12338-337LF |
Description | RF ATTENUATOR 6DB-18DB 12VQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB ~ 18dB 350 MHz ~ 4 GHz 50 Ohms 12-VQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 6dB ~ 18dB | |
Frequency Range | 350 MHz ~ 4 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 12-VQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 10 | 3,23800 € | 32,38 € |
| 25 | 3,06120 € | 76,53 € |
| 100 | 2,81890 € | 281,89 € |
| 250 | 2,67352 € | 668,38 € |
| 500 | 2,57088 € | 1.285,44 € |
| 1.000 | 2,47419 € | 2.474,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,33226 € | 6.996,78 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,46250 € |




