
SKY12248-492LF | |
---|---|
DigiKey Part Number | 863-SKY12248-492LFTR-ND - Tape & Reel (TR) 863-SKY12248-492LFCT-ND - Cut Tape (CT) 863-SKY12248-492LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY12248-492LF |
Description | IC RF SWITCH SPST 6GHZ 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC LTE, TD-SCDMA, WiMax SPST 50Ohm 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | LTE, TD-SCDMA, WiMax | |
Topology | - | |
Circuit | SPST | |
Frequency Range | 500MHz ~ 6GHz | |
Isolation | 20dB | |
Insertion Loss | 1.3dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 72dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 28V | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 55,97000 € | 55,97 € |
10 | 46,30700 € | 463,07 € |
25 | 43,89360 € | 1.097,34 € |
100 | 41,24230 € | 4.124,23 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 36,55654 € | 109.669,62 € |
Unit Price without VAT: | 55,97000 € |
---|---|
Unit Price with VAT: | 66,60430 € |