
SKY12208-306LF | |
---|---|
DigiKey Part Number | 863-1416-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY12208-306LF |
Description | IC RF SWITCH SPDT 2.7GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 2.7 GHz 50Ohm 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 20MHz ~ 2.7GHz | |
Isolation | 39dB | |
Insertion Loss | 0.4dB | |
Test Frequency | 700MHz | |
P1dB | - | |
IIP3 | 45dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) |