8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8947BD-IS4

DigiKey Part Number
336-SI8947BD-IS4-ND
Manufacturer
Manufacturer Product Number
SI8947BD-IS4
Description
POWER ISOLATION
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Controller, ACDC Switching Power Supplies PMIC 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
Controller, ACDC Switching Power Supplies
Current - Supply
6.9mA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.355
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,20000 €4,20 €
103,22100 €32,21 €
802,74050 €219,24 €
1602,63325 €421,32 €
3202,57341 €823,49 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,20000 €
Unit Price with VAT:4,99800 €