
SI8947AD-AS4 | |
|---|---|
DigiKey Part Number | 863-SI8947AD-AS4-ND |
Manufacturer | |
Manufacturer Product Number | SI8947AD-AS4 |
Description | AUTOMOTIVE ISOLATED DELTA-SIGMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Controller, ACDC Switching Power Supplies PMIC 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Skyworks Solutions Inc. | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Applications Controller, ACDC Switching Power Supplies | Supplier Device Package 8-SOIC |
Current - Supply 6.6mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 4,33188 € | 346,55 € |
| Unit Price without VAT: | 4,33188 € |
|---|---|
| Unit Price with VAT: | 5,15494 € |

