
SI8941AB-IS | |
---|---|
DigiKey Part Number | 863-SI8941AB-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI8941AB-IS |
Description | POWER ISOLATION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Controller, ACDC Switching Power Supplies PMIC 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Controller, ACDC Switching Power Supplies | |
Current - Supply | 6.9mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,16000 € | 5,16 € |
10 | 3,95100 € | 39,51 € |
96 | 3,32813 € | 319,50 € |
192 | 3,20401 € | 615,17 € |
288 | 3,14184 € | 904,85 € |
576 | 3,05063 € | 1.757,16 € |
1.056 | 2,98421 € | 3.151,33 € |
2.592 | 2,90444 € | 7.528,31 € |
Unit Price without VAT: | 5,16000 € |
---|---|
Unit Price with VAT: | 6,14040 € |