Controller, ACDC Switching Power Supplies PMIC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8941AB-AS

DigiKey Part Number
863-SI8941AB-AS-ND
Manufacturer
Manufacturer Product Number
SI8941AB-AS
Description
AUTOMOTIVE ISOLATED DELTA-SIGMA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Controller, ACDC Switching Power Supplies PMIC 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 5.5V
Manufacturer
Skyworks Solutions Inc.
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
Applications
Controller, ACDC Switching Power Supplies
Supplier Device Package
8-SOIC
Current - Supply
6.9mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,43000 €6,43 €
104,96900 €49,69 €
964,20938 €404,10 €
1924,05792 €779,12 €
2883,98198 €1.146,81 €
5763,87069 €2.229,52 €
1.0563,78964 €4.001,86 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,43000 €
Unit Price with VAT:7,65170 €