
SI8936B-AS | |
|---|---|
DigiKey Part Number | 863-SI8936B-AS-ND |
Manufacturer | |
Manufacturer Product Number | SI8936B-AS |
Description | IC DAS/ADC/DAC SPECIAL 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Modulator 1 b 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 5.5V, 3V ~ 5.5V |
Manufacturer Skyworks Solutions Inc. | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Type Modulator | Qualification AEC-Q100 |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Resolution (Bits) 1 b | Supplier Device Package 8-SOIC |
Voltage Supply Source Single Supply |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 4,10979 € | 394,54 € |
| Unit Price without VAT: | 4,10979 € |
|---|---|
| Unit Price with VAT: | 4,89065 € |

