
SI8931D-IS4R | |
---|---|
DigiKey Part Number | 863-SI8931D-IS4RTR-ND - Tape & Reel (TR) 863-SI8931D-IS4RCT-ND - Cut Tape (CT) 863-SI8931D-IS4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8931D-IS4R |
Description | POWER ISOLATION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier IC Isolated Voltage Sensing 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolation Amplifier | |
Applications | Isolated Voltage Sensing | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,40000 € | 5,40 € |
10 | 4,14100 € | 41,41 € |
25 | 3,82840 € | 95,71 € |
100 | 3,48480 € | 348,48 € |
250 | 3,32084 € | 830,21 € |
500 | 3,22202 € | 1.611,01 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.250 | 3,11771 € | 3.897,14 € |
2.500 | 3,05484 € | 7.637,10 € |
Unit Price without VAT: | 5,40000 € |
---|---|
Unit Price with VAT: | 6,42600 € |