
SI8931B-AS | |
|---|---|
DigiKey Part Number | 863-SI8931B-AS-ND |
Manufacturer | |
Manufacturer Product Number | SI8931B-AS |
Description | AUTOMOTIVE ISOLATED ANALOG AMP W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier IC Isolated Voltage Sensing 8-SOIC |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Skyworks Solutions Inc. | Grade Automotive |
Packaging Tube | Qualification AEC-Q100 |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Isolation Amplifier | Supplier Device Package 8-SOIC |
Applications Isolated Voltage Sensing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 4,10979 € | 394,54 € |
| Unit Price without VAT: | 4,10979 € |
|---|---|
| Unit Price with VAT: | 4,89065 € |

