8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8922BD-IS4

DigiKey Part Number
863-SI8922BD-IS4-ND
Manufacturer
Manufacturer Product Number
SI8922BD-IS4
Description
POWER ISOLATION
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Isolation IC Inverters, Power Supplies, UPS 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Isolation
Applications
Inverters, Power Supplies, UPS
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,98000 €4,98 €
103,81500 €38,15 €
803,24625 €259,70 €
1603,11925 €499,08 €
3203,01472 €964,71 €
5602,94398 €1.648,63 €
1.0402,87767 €2.992,78 €
2.5602,79963 €7.167,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,98000 €
Unit Price with VAT:5,92620 €