
SI8921BD-AS4 | |
|---|---|
DigiKey Part Number | 863-SI8921BD-AS4-ND |
Manufacturer | |
Manufacturer Product Number | SI8921BD-AS4 |
Description | AUTOMOTIVE ISOLATED ANALOG AMP W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolation IC Inverters, Power Supplies, UPS 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolation | |
Applications | Inverters, Power Supplies, UPS | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| 10 | 4,69900 € | 46,99 € |
| 80 | 4,01825 € | 321,46 € |
| 160 | 3,86656 € | 618,65 € |
| 320 | 3,74166 € | 1.197,33 € |
| 560 | 3,65714 € | 2.048,00 € |
| 1.040 | 3,57789 € | 3.721,01 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,25900 € |

