
SI8921AD-AS4 | |
|---|---|
DigiKey Part Number | 863-SI8921AD-AS4-ND |
Manufacturer | |
Manufacturer Product Number | SI8921AD-AS4 |
Description | AUTOMOTIVE ISOLATED ANALOG AMP W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolation IC Inverters, Power Supplies, UPS 8-SOIC |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Skyworks Solutions Inc. | Grade Automotive |
Packaging Tube | Qualification AEC-Q100 |
Part Status Active | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Type Isolation | Supplier Device Package 8-SOIC |
Applications Inverters, Power Supplies, UPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 4,33188 € | 346,55 € |
| Unit Price without VAT: | 4,33188 € |
|---|---|
| Unit Price with VAT: | 5,15494 € |

