SI8920ISO-KIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8920ISO-KIT

DigiKey Part Number
336-3332-ND
Manufacturer
Manufacturer Product Number
SI8920ISO-KIT
Description
EVAL BOARD FOR SI8920
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Si8920 - 1 - Single Channels per IC Isolation Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Isolation
Output Type
Differential
Slew Rate
-
-3db Bandwidth
-
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
-
Voltage - Supply, Single/Dual (±)
3V ~ 5.5V
Utilized IC / Part
Si8920
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,45000 €21,45 €
Manufacturers Standard Package
Unit Price without VAT:21,45000 €
Unit Price with VAT:25,52550 €