
SI88642EC-ASR | |
|---|---|
DigiKey Part Number | 863-SI88642EC-ASRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI88642EC-ASR |
Description | DGTL ISOLTR 3.75KV 4CH GP 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 100Mbps 40kV/µs CMTI 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 18ns, 23ns |
Series | Pulse Width Distortion (Max) 7ns |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Part Status Active | Voltage - Supply 3V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type General Purpose | Qualification AEC-Q100 |
Isolated Power Yes | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/2 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 24-SOIC |
Voltage - Isolation 3750Vrms | Base Product Number |
Common Mode Transient Immunity (Min) 40kV/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 4,88693 € | 6.108,66 € |
| Unit Price without VAT: | 4,88693 € |
|---|---|
| Unit Price with VAT: | 5,81545 € |

