SI88443BC-ISR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 4,17020 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 4,17020 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 4,25109 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 3,99679 €
Datasheet
20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI88443BC-ISR

DigiKey Part Number
336-SI88443BC-ISRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI88443BC-ISR
Description
DGTL ISOLTR 5KV 4CH GP 20-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 40kV/µs CMTI 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
1/3
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
40kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
18ns, 23ns
Pulse Width Distortion (Max)
7ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2504,25109 €5.313,86 €
Manufacturers Standard Package
Unit Price without VAT:4,25109 €
Unit Price with VAT:5,05880 €