SI88343EC-ASR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 5,97813 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 5,66438 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 4,76220 €
Datasheet
General Purpose Digital Isolator 3750Vrms 4 Channel 100Mbps 40kV/µs CMTI 24-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI88343EC-ASR

DigiKey Part Number
863-SI88343EC-ASRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI88343EC-ASR
Description
DGTL ISOLTR 3.75KV 4CH GP 24SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3750Vrms 4 Channel 100Mbps 40kV/µs CMTI 24-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
40kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
18ns, 23ns
Packaging
Tape & Reel (TR)
Pulse Width Distortion (Max)
7ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Capacitive Coupling
Voltage - Supply
3V ~ 5.5V
Type
General Purpose
Grade
Automotive
Isolated Power
Yes
Qualification
AEC-Q100
Number of Channels
4
Operating Temperature
-40°C ~ 125°C
Inputs - Side 1/Side 2
1/3
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
Voltage - Isolation
3750Vrms
Supplier Device Package
24-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI88343EC-ASSkyworks Solutions Inc.0863-SI88343EC-AS-ND5,97813 €Parametric Equivalent
SI88643EC-ASSkyworks Solutions Inc.0863-SI88643EC-AS-ND5,66438 €Parametric Equivalent
SI88643EC-ASRSkyworks Solutions Inc.0863-SI88643EC-ASRTR-ND4,76220 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2505,03426 €6.292,82 €
Manufacturers Standard Package
Unit Price without VAT:5,03426 €
Unit Price with VAT:5,99077 €