
SI88342BC-IS | |
---|---|
DigiKey Part Number | 336-SI88342BC-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI88342BC-IS |
Description | DGTL ISOLTR 5KV 4CH GP 24-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 40kV/µs CMTI 24-SOIC (0.295", 7.50mm Width) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 40kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18ns, 23ns | |
Pulse Width Distortion (Max) | 7ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
32 | 5,54500 € | 177,44 € |
Unit Price without VAT: | 5,54500 € |
---|---|
Unit Price with VAT: | 6,59855 € |