Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI88321EC-ASR | |
|---|---|
DigiKey Part Number | 863-SI88321EC-ASRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI88321EC-ASR |
Description | DGTL ISOLTR 5KV 2CH GP 20-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 40kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 18ns, 23ns |
Series | Pulse Width Distortion (Max) 7ns |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Part Status Active | Voltage - Supply 3V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type General Purpose | Qualification AEC-Q100 |
Isolated Power Yes | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 20-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 40kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI88321BC-AS | Skyworks Solutions Inc. | 0 | 863-SI88321BC-AS-ND | 4,62211 € | Parametric Equivalent |
| SI88321BC-ASR | Skyworks Solutions Inc. | 0 | 863-SI88321BC-ASRTR-ND | 3,91018 € | Parametric Equivalent |
| SI88321BD-AS | Skyworks Solutions Inc. | 0 | 863-SI88321BD-AS-ND | 4,90921 € | Parametric Equivalent |
| SI88321BD-ASR | Skyworks Solutions Inc. | 0 | 863-SI88321BD-ASRTR-ND | 4,16042 € | Parametric Equivalent |
| SI88321EC-AS | Skyworks Solutions Inc. | 0 | 863-SI88321EC-AS-ND | 4,79184 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 4,56787 € | 5.709,84 € |
| Unit Price without VAT: | 4,56787 € |
|---|---|
| Unit Price with VAT: | 5,43577 € |


