
SI86XXISO-KIT | |
|---|---|
DigiKey Part Number | 336-2132-ND |
Manufacturer | |
Manufacturer Product Number | SI86XXISO-KIT |
Description | EVAL BD FOR SI8600 SI8605 SI8621 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si8600, Si8605, Si8621, Si8655, Si8663 - Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | No | |
Utilized IC / Part | Si8600, Si8605, Si8621, Si8655, Si8663 | |
Primary Attributes | 6 Individual Circuits | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,47000 € | 33,47 € |
| Unit Price without VAT: | 33,47000 € |
|---|---|
| Unit Price with VAT: | 39,82930 € |

