
SI86SSXX-KIT | |
---|---|
DigiKey Part Number | 863-SI86SSXX-KIT-ND |
Manufacturer | |
Manufacturer Product Number | SI86SSXX-KIT |
Description | EVALUATION KIT THAT SIMPLIFIES B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | - Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Function | - | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 52,52000 € | 52,52 € |
Unit Price without VAT: | 52,52000 € |
---|---|
Unit Price with VAT: | 62,49880 € |