
SI86S663BE-IS2 | |
|---|---|
DigiKey Part Number | 863-SI86S663BE-IS2-ND |
Manufacturer | |
Manufacturer Product Number | SI86S663BE-IS2 |
Description | DGTL ISOLTR 6KV 6CH SPI 16-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 6000Vrms 6 Channel 150Mbps 150kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | SPI | |
Isolated Power | Yes | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 3/3 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 6000Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 14ns, 14ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| 10 | 4,69900 € | 46,99 € |
| 46 | 4,16239 € | 191,47 € |
| 138 | 3,89645 € | 537,71 € |
| 276 | 3,76630 € | 1.039,50 € |
| 506 | 3,67150 € | 1.857,78 € |
| 1.012 | 3,58111 € | 3.624,08 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,25900 € |

