Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI86S660EC-AS1R | |
|---|---|
DigiKey Part Number | 863-SI86S660EC-AS1RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI86S660EC-AS1R |
Description | DGTL ISO 3.75KV 6CH SPI 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 3750Vrms 6 Channel 150Mbps 150kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 42ns, 42ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 2ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type SPI | Grade Automotive |
Isolated Power Yes | Qualification AEC-Q100 |
Number of Channels 6 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 6/0 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation 3750Vrms | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 150kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI86S660BC-AS1 | Skyworks Solutions Inc. | 0 | 863-SI86S660BC-AS1-ND | 4,52396 € | Parametric Equivalent |
| SI86S660BC-AS1R | Skyworks Solutions Inc. | 0 | 863-SI86S660BC-AS1RCT-ND | 6,60000 € | Parametric Equivalent |
| SI86S660EC-AS1 | Skyworks Solutions Inc. | 0 | 863-SI86S660EC-AS1-ND | 4,52396 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,37154 € | 10.928,85 € |
| Unit Price without VAT: | 4,37154 € |
|---|---|
| Unit Price with VAT: | 5,20213 € |


