
SI86S660BC-IS1 | |
|---|---|
DigiKey Part Number | 863-SI86S660BC-IS1-ND |
Manufacturer | |
Manufacturer Product Number | SI86S660BC-IS1 |
Description | DGTL ISO 3.75KV 6CH SPI 16-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 3750Vrms 6 Channel 150Mbps 150kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | SPI | |
Isolated Power | Yes | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 6/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 14ns, 14ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 4,37600 € | 43,76 € |
| 48 | 3,86042 € | 185,30 € |
| 144 | 3,61306 € | 520,28 € |
| 288 | 3,49201 € | 1.005,70 € |
| 528 | 3,40384 € | 1.797,23 € |
| 1.008 | 3,32495 € | 3.351,55 € |
| 2.544 | 3,23426 € | 8.227,96 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |

