SI86S621FC-ASR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 2,00333 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 1,68156 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 1,44405 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 2,00333 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 1,95018 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 1,68156 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 1,62297 €
Datasheet
General Purpose Digital Isolator 3750Vrms 2 Channel 10Mbps 150kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI86S621FC-ASR

DigiKey Part Number
863-SI86S621FC-ASRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI86S621FC-ASR
Description
DGTL ISOLTR 3.75KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3750Vrms 2 Channel 10Mbps 150kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
41.5ns, 41.5ns
Series
Pulse Width Distortion (Max)
2.5ns
Packaging
Tape & Reel (TR)
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Part Status
Active
Voltage - Supply
2.25V ~ 5.5V
Technology
Capacitive Coupling
Grade
Automotive
Type
General Purpose
Qualification
AEC-Q100
Isolated Power
Yes
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
1/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Voltage - Isolation
3750Vrms
Base Product Number
Common Mode Transient Immunity (Min)
150kV/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI86S621FC-ASSkyworks Solutions Inc.0863-SI86S621FC-AS-ND2,00333 €Parametric Equivalent
SI86S621FC-ISSkyworks Solutions Inc.0863-SI86S621FC-IS-ND1,68156 €Parametric Equivalent
SI86S621FC-ISRSkyworks Solutions Inc.0863-SI86S621FC-ISRTR-ND1,44405 €Parametric Equivalent
SI86S621HC-ASSkyworks Solutions Inc.0863-SI86S621HC-AS-ND2,00333 €Parametric Equivalent
SI86S621HC-ASRSkyworks Solutions Inc.0863-SI86S621HC-ASRTR-ND1,95018 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,95018 €4.875,45 €
Manufacturers Standard Package
Unit Price without VAT:1,95018 €
Unit Price with VAT:2,32071 €