
SI86S621BC-IS | |
---|---|
DigiKey Part Number | 863-SI86S621BC-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI86S621BC-IS |
Description | DGTL ISOLTR 3.75KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13.5ns, 13.5ns | |
Pulse Width Distortion (Max) | 2.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,74000 € | 2,74 € |
10 | 2,05200 € | 20,52 € |
96 | 1,69719 € | 162,93 € |
192 | 1,62651 € | 312,29 € |
288 | 1,59108 € | 458,23 € |
576 | 1,53913 € | 886,54 € |
1.056 | 1,50129 € | 1.585,36 € |
2.592 | 1,45586 € | 3.773,59 € |
5.088 | 1,42852 € | 7.268,31 € |
Unit Price without VAT: | 2,74000 € |
---|---|
Unit Price with VAT: | 3,26060 € |