SI86S620BE-IS4R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 2,35872 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 2,35872 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 1,97249 €
Datasheet
SI823H9BD-IS4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI86S620BE-IS4R

DigiKey Part Number
863-SI86S620BE-IS4RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI86S620BE-IS4R
Description
DGTL ISOLTR 6KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 6000Vrms 2 Channel 150Mbps 100kV/µs CMTI 8-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
Yes
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Channel Type
Unidirectional
Voltage - Isolation
6000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
13.5ns, 13.5ns
Pulse Width Distortion (Max)
2.5ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.25V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2501,97249 €2.465,61 €
2.5001,92920 €4.823,00 €
3.7501,90753 €7.153,24 €
Manufacturers Standard Package
Unit Price without VAT:1,97249 €
Unit Price with VAT:2,34726 €